Filter Your Search
1 - 1 of 1 results
|
LM27762DSST
Texas Instruments
|
$1.8341 | Yes | Yes | Active | 5 V | 5.5 V | 2.7 V | -5 V | 5 V | 250 mA | 2 | YES | INVERTER | 2.2 MHz | OPERATES IN ADJUSTABLE MODE FROM -1.5V TO -5V AND 1.5V TO 5V | SWITCHED CAPACITOR CONVERTER | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-N12 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 2016-07-28 | Texas Instruments |