Filter Your Search
1 - 2 of 2 results
|
LM2840XQMKX/NOPB
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 42 V | 4.5 V | 900 mA | YES | BUCK | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.65 mm | 2.97 mm | 1 mm | NATIONAL SEMICONDUCTOR CORP | VSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2840XQMKX/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | 42 V | 4.5 V | 900 mA | YES | BUCK | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 6 | Texas Instruments |