Filter Your Search
1 - 2 of 2 results
|
LM2853MH-3.0/NOPB
Texas Instruments
|
$2.6163 | Yes | Yes | Active | 5 V | 3 V | 5.5 V | 3 V | 800 mV | 3.3 V | 3 A | 1 | YES | BUCK | 550 kHz | INPUT VOLTAGE FOR CONTROL CIRCUITRY IS 3 TO 5.5V, SEATED HGT-NOM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM2853MH-3.0/NOPB
National Semiconductor Corporation
|
$3.0280 | Yes | Transferred | 3 A | YES | 725 kHz | VOLTAGE-MODE | R-PDSO-G14 | e3 | Not Qualified | 1 | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |