Filter Your Search
1 - 1 of 1 results
|
LM285H-2.5/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.462 V | 2.538 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1.52 % | O-MBCY-W2 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-46 | TO-46, SIP2,.1 | 2 | compliant | EAR99 | 8542.39.00.01 |