Filter Your Search
1 - 2 of 2 results
|
LM285MX/NOPB
Texas Instruments
|
$1.3024 | Yes | Yes | Active | 1.24 V | 1.215 V | 1.265 V | 1.24 V | 5.3 V | 1 | YES | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM285MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.215 V | 1.265 V | 45 µA | 1 | YES | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 |