Filter Your Search
1 - 2 of 2 results
|
LM2902DR2G
onsemi
|
$0.2382 | Yes | Active | 7 mV | 0.6 V/us | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | -16 V | 16 V | INDUSTRIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
LM2902DR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 7 mV | 0.6 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | INDUSTRIAL | 1000 | R-PDSO-G14 | COMMERCIAL | e0 | 70 dB | NOT SPECIFIED | 105 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | 14 | unknown |