Filter Your Search
1 - 1 of 1 results
|
LM2902VNG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | -16 V | 16 V | AUTOMOTIVE | 15000 | R-PDIP-T14 | Not Qualified | e3 | 70 dB | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | onsemi |