Filter Your Search
1 - 1 of 1 results
|
LM2902YDT
STMicroelectronics
|
$0.2168 | Yes | Active | 9 mV | 0.4 V/us | 300 nA | 3 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 40 nA | NO | NO | NO | NO | NO | 32 V | AUTOMOTIVE | 1300 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |