Filter Your Search
1 - 2 of 2 results
|
LM2903HDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM2903HD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |