Filter Your Search
1 - 2 of 2 results
|
LM2904BQDGKRQ1
Texas Instruments
|
$0.2111 | Yes | Yes | Active | 3 mV | 0.5 V/us | 35 nA | 1 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 35 nA | YES | 5 nA | NO | NO | NO | NO | NO | 40 V | AUTOMOTIVE | 1200 | 70000 | NO | S-PDSO-G8 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.33.00.01 | 2020-11-01 | Texas Instruments | ||
|
PLM2904BQDGKRQ1
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 50 nA | 1.6 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 35 nA | YES | 5 nA | NO | NO | NO | NO | NO | 40 V | AUTOMOTIVE | 1200 | NO | S-PDSO-G8 | 100 dB | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.33.00.01 | 2020-10-11 |