Filter Your Search
1 - 6 of 6 results
|
LM2904WHDT
STMicroelectronics
|
$1.0776 | Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 0.2 V/us | 32 V | AUTOMOTIVE | 1100 | 2500 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||
|
LM2904WHYDT
STMicroelectronics
|
$1.1084 | Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 40 nA | NO | NO | NO | NO | NO | 0.2 V/us | 32 V | AUTOMOTIVE | 1100 | 2500 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
LM2904WHYST
STMicroelectronics
|
$1.3248 | Yes | Active | 9 mV | 0.6 V/us | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 40 nA | NO | NO | NO | NO | NO | 0.2 V/us | 32 V | AUTOMOTIVE | 2500 | NO | R-PDSO-G8 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 635 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||
|
JLM2904WH-CD1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 9 mV | 0.6 V/us | 200 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | AUTOMOTIVE | 1100 | O-XUUC-N | Not Qualified | 85 dB | 150 °C | -40 °C | NOT SPECIFIED | 40 | UNSPECIFIED | DIE | ROUND | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | DIE | compliant | EAR99 | 8542.33.00.01 | DIE, | |||||||||||||||||||||||||||||
|
LM2904WHYD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 9 mV | 0.6 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 0.2 V/us | 32 V | AUTOMOTIVE | 1100 | 2500 | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 150 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | SOP, SOP8,.25 | |||||||||||
|
LM2904WHD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 9 mV | 0.6 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 0.2 V/us | 32 V | AUTOMOTIVE | 1100 | 2500 | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | SOP, SOP8,.25 |