Filter Your Search
1 - 1 of 1 results
|
LM2904WN
STMicroelectronics
|
$0.0968 | Yes | Obsolete | 9 mV | 0.6 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 0.3 V/us | 32 V | AUTOMOTIVE | 1100 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |