Filter Your Search
1 - 6 of 6 results
|
LM2925T/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 800 mV | 500 mA | 1 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | NO | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP5,.1,67TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2925T/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 800 mV | 500 mA | 1 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | NO | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP5,.1,67TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2925T/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 800 mV | 500 mA | 1 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | e0 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | NO | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP5,.1,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM2925T/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 800 mV | 500 mA | 1 | NO | FIXED | 26 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | e0 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | NO | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP5,.1,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM2925T
Texas Instruments
|
Check for Price | Obsolete | 26 V | 6 V | 5 V | 500 mA | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.25 V | 4.75 V | 5 % | 125 °C | -40 °C | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
LM2925T
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 800 mV | 750 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP5,.1,67TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |