Filter Your Search
1 - 2 of 2 results
|
LM2930T-8.0/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 26 V | 9.4 V | 8 V | 320 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 26 V | 0.1 % | 0.05 % | 1 | 8.5 V | 7.5 V | BIPOLAR | 10 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LM2930T-8.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 26 V | 9.4 V | 8 V | 320 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 26 V | 0.1 % | 0.05 % | 1 | 8.5 V | 7.5 V | BIPOLAR | 10 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |