Parametric results for: LM2931Z-5.0/LFT1 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm2931z50lft1
Select parts from the table below to compare.
Compare
Compare
LM2931Z-5.0/LFT1
Texas Instruments
Check for Price Yes Obsolete 26 V 6 V 5 V 300 mV 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 5.5 V 4.5 V BIPOLAR 5 % O-PBCY-W3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN WIRE 1.27 mm BOTTOM TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo