Filter Your Search
1 - 1 of 1 results
|
LM2931Z-5.0RPG
onsemi
|
$0.2978 | Yes | Active | 26 V | 6 V | 5 V | 160 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 40 V | 0.03 % | 0.05 % | 1 | 5.5 V | 4.5 V | BIPOLAR | 10 % | O-PBCY-W3 | e3 | Not Qualified | 150 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |