Filter Your Search
1 - 4 of 4 results
|
LM2937ET-2.5/NOPB
Texas Instruments
|
$1.4216 | Yes | Yes | Active | 26 V | 4.75 V | 2.5 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 26 V | 0.025 % | 0.025 % | 1 | 2.62 V | 2.38 V | BIPOLAR | 4.8 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM2937ET-2.5/NOPB
National Semiconductor Corporation
|
$1.6900 | Yes | Transferred | 26 V | 4.75 V | 2.5 V | 2.25 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 26 V | 0.025 % | 0.025 % | 1 | 2.62 V | 2.38 V | BIPOLAR | 4.8 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LM2937ET-2.5
National Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 4.75 V | 2.5 V | 2.25 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 26 V | 0.025 % | 0.025 % | 1 | 2.62 V | 2.38 V | BIPOLAR | 4.8 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LM2937ET-2.5
Texas Instruments
|
Check for Price | No | No | Obsolete | 26 V | 4.75 V | 2.5 V | 2.25 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.25 V | 26 V | 0.025 % | 0.025 % | 1 | 2.62 V | 2.38 V | BIPOLAR | 4.8 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | PLASTIC, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |