Filter Your Search
1 - 10 of 48 results
|
LM2937G-12-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-XSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LM2937G-50-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 26 V | 7 V | 5 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-XSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LM2937G-33-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 26 V | 5.3 V | 3.3 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.03 % | 0.03 % | 1 | 3.39 V | 3.21 V | BIPOLAR | 2.7 % | R-XSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LM2937G-50-TQ3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 26 V | 7 V | 5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 2.54 mm | SINGLE | 9.02 mm | 10.1 mm | 5.08 mm | UNISONIC TECHNOLOGIES CO LTD | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LM2937G-80-TQ5-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 26 V | 10 V | 8 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.08 % | 0.08 % | 1 | 8.24 V | 7.76 V | BIPOLAR | 3 % | R-PSSO-G5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.095 mm | 5.13 mm | UNISONIC TECHNOLOGIES CO LTD | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LM2937G-80-AA3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||
|
LM2937G-15-TQ5-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 26 V | 17 V | 15 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.15 % | 0.15 % | 1 | 15.45 V | 14.55 V | BIPOLAR | 3 % | R-PSSO-G5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.095 mm | 5.13 mm | UNISONIC TECHNOLOGIES CO LTD | D2PAK | HALOGEN FREE, TO-263, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LM2937G-33-TQ2-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 26 V | 5.3 V | 3.3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.03 % | 0.03 % | 1 | 3.39 V | 3.21 V | BIPOLAR | 2.7 % | R-PSSO-G2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 2.54 mm | SINGLE | 9.02 mm | 10.1 mm | 5.08 mm | UNISONIC TECHNOLOGIES CO LTD | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LM2937G-80-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 26 V | 10 V | 8 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.08 % | 0.08 % | 1 | 8.24 V | 7.76 V | BIPOLAR | 3 % | R-XSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LM2937G-50-AA3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |