Filter Your Search
1 - 5 of 5 results
|
LM2937IMPX-2.5/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 26 V | 4.375 V | 2.5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.025 % | 0.025 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 4.8 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM2937IMPX-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 26 V | 4.375 V | 2.5 V | 2.25 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.025 % | 0.025 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 4.8 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LM2937IMPX-2.5
National Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 4.375 V | 2.5 V | 2.25 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.025 % | 0.025 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 4.8 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOT-223, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LM2937IMPX-2.5
Rochester Electronics LLC
|
Check for Price | Active | 26 V | 4.375 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 2.625 V | 2.375 V | R-PDSO-G4 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | SOT-223 | SOP, | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
LM2937IMPX-2.5
Texas Instruments
|
Check for Price | No | No | Obsolete | 26 V | 4.375 V | 2.5 V | 2.25 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.025 % | 0.025 % | 1 | 2.625 V | 2.375 V | BIPOLAR | 4.8 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |