Filter Your Search
1 - 2 of 2 results
|
LM2940-12MW8
Texas Instruments
|
Check for Price | Obsolete | 26 V | 13.6 V | 12 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 60 V | 0.12 % | 0.2 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 5 % | X-XUUC-N | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LM2940-12MW8
National Semiconductor Corporation
|
Check for Price | Obsolete | 26 V | 13.6 V | 12 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 60 V | 0.12 % | 0.2 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 5 % | X-XUUC-N | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |