Filter Your Search
1 - 10 of 77 results
|
LM306D
Texas Instruments
|
$1.1396 | Yes | Yes | Active | 1 | YES | 28 ns | 10 mA | 12 V | BIPOLAR | COMMERCIAL | e4 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | COMPARATOR | 40 µA | 25 µA | 5 mV | -15 V | -12 V | PUSH-PULL | 15 V | ||||
|
LM306P
Texas Instruments
|
$2.3336 | Yes | Yes | Active | 1 | NO | 28 ns | 10 mA | 12 V | BIPOLAR | COMMERCIAL | e4 | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | COMPARATOR | 40 µA | 25 µA | 5 mV | -15 V | -12 V | PUSH-PULL | 15 V | |||||||
|
LM306N
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | 28 ns | 12 V | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | COMPARATOR | 6.5 mV | -15 V | -6 V | 15 V | |||||||||||||||||||||
|
LM306J4
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | 28 ns | 12 V | BIPOLAR | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | COMPARATOR | 6.5 mV | -15 V | -6 V | 15 V | ||||||||||||||||||||||
|
LM3064N/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | BIPOLAR | INDUSTRIAL | e0 | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||
|
LM3064N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | INDUSTRIAL | e0 | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||
|
LM306DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | YES | 28 ns | 10 mA | 12 V | BIPOLAR | COMMERCIAL | e4 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | COMPARATOR | 40 µA | 6.5 mV | -15 V | -12 V | TOTEM POLE | 15 V | |||||||
|
LM306P3
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | 28 ns | 12 V | BIPOLAR | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | COMPARATOR | 6.5 mV | -15 V | -6 V | 15 V | ||||||||||||||||||||||
|
LM306JG/P4
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | 28 ns | 12 V | BIPOLAR | COMMERCIAL | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | COMPARATOR | 6.5 mV | -15 V | -6 V | 15 V | ||||||||||||||||||||||
|
LM3064N
Texas Instruments
|
Check for Price | No | Obsolete | NO | BIPOLAR | INDUSTRIAL | e0 | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT |