Filter Your Search
1 - 8 of 8 results
|
LM3080N/A+
Rochester Electronics LLC
|
Check for Price | Active | OPERATIONAL AMPLIFIER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM3080N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | YES | 18 V | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM3080N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 50 V/us | 7 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -18 V | YES | 18 V | COMMERCIAL | 2000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||
|
LM3080N
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 50 V/us | 7 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 2000 | R-PDIP-T8 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | Texas Instruments | |||||||||||||||
|
LM3080N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | YES | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM3080N
Rochester Electronics LLC
|
Check for Price | No | End Of Life | 6 mV | 50 V/us | 7 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 2000 | R-PDIP-T8 | 110 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM3080N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | YES | 18 V | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM3080N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | YES | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |