Filter Your Search
1 - 4 of 4 results
![]() |
LM3100MHX/NOPB
Texas Instruments
|
$3.6534 | Yes | Yes | Active | 18 V | 6 V | 36 V | 4.5 V | 800 mV | 7 V | 1.5 A | 1 | YES | BUCK | 1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | MOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3100MHX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 18 V | 6 V | 36 V | 4.5 V | 1.9 A | YES | BUCK | 1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | 1 | MOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM3100MHX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 18 V | 6 V | 36 V | 4.5 V | 1.9 A | YES | BUCK | 1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | 1 | MOS | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
LM3100MHX
Texas Instruments
|
Check for Price | No | Obsolete | 18 V | 6 V | 36 V | 4.5 V | 1.9 A | YES | BUCK | 1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | 1 | MOS | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |