Filter Your Search
1 - 4 of 4 results
|
LM3102TL-1/NOPB
Texas Instruments
|
$2.6070 | Yes | Yes | Active | 18 V | 42 V | 4.5 V | 800 mV | 7 V | 2.5 A | 1 | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT VOLTAGE IS DOWN TO 0.8V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MOS | AUTOMOTIVE | R-PBGA-B28 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | VFBGA | BGA28,4X7,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.4495 mm | 3.6455 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM3102TL-1/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 A | YES | 1 MHz | VOLTAGE-MODE | MOS | R-PBGA-B28 | e1 | Not Qualified | 1 | 260 | 40 | 28 | PLASTIC/EPOXY | FBGA | BGA28,4X7,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||
|
LM3102TL-1
National Semiconductor Corporation
|
Check for Price | Transferred | 18 V | 6 V | 42 V | 4.5 V | YES | BUCK | 1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PBGA-B28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.965 mm | 3.541 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | USMD-28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM3102TL-1
Texas Instruments
|
Check for Price | Obsolete | 18 V | 6 V | 42 V | 4.5 V | YES | BUCK | 1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PBGA-B28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.965 mm | 3.541 mm | 675 µm | TEXAS INSTRUMENTS INC | USMD-28 | unknown | EAR99 | 8542.39.00.01 | BGA | 28 |