Filter Your Search
1 - 2 of 2 results
|
LM3103MH/NOPB
Texas Instruments
|
$2.5610 | Yes | Yes | Active | 18 V | 6 V | 42 V | 4.5 V | 600 mV | 7 V | 750 mA | 18 V | 1 | YES | BUCK | 1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3103MH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 18 V | 6 V | 42 V | 4.5 V | 750 mA | YES | BUCK | 1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 |