Filter Your Search
1 - 2 of 2 results
|
LM317BD2TR4G
onsemi
|
$0.5945 | Yes | Active | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 5.8 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | 3 LEAD D2PAK | D2PAK-3 | 3 | 936-03 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | ||
|
LM317BD2TR4G
STMicroelectronics
|
Check for Price | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PSFM-T3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |