Filter Your Search
1 - 1 of 1 results
|
LM317BS-TR
STMicroelectronics
|
Check for Price | Yes | Active | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 5.83 % | 1 | 37 V | 1.2 V | BICMOS | R-PDSO-G4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | STMICROELECTRONICS | SOT-223, 4 PIN | compliant | Adjustable,Positive,Single Output,Standard Drop |