Filter Your Search
1 - 2 of 2 results
|
LM317HVH/NOPB
National Semiconductor Corporation
|
$6.5600 | Yes | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.07 | 1.5 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e4 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Nickel/Gold (Ni/Au) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
LM317HVH/NOPB
Texas Instruments
|
$10.3466 | Yes | Yes | Active | 60 V | 4.2 V | 2.25 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.07 | 1.5 % | 1 | 57 V | 1.25 V | BIPOLAR | O-MBCY-W3 | e4 | Not Qualified | 1 | 125 °C | 125 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-39 | 3 | Texas Instruments |