Filter Your Search
1 - 1 of 1 results
|
LM317LZ/LFT1
Texas Instruments
|
$0.3566 | Yes | Yes | Active | 40 V | 4.2 V | 1.8 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 38 V | 1.2 V | BIPOLAR | 3 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | GREEN, PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments |