Filter Your Search
1 - 10 of 45 results
|
LM317MDT-TR
STMicroelectronics
|
$0.2606 | Yes | Active | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 5.8 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.25 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | STMicroelectronics | |||||||||
|
LM317MDTG
onsemi
|
$0.3132 | Yes | Active | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | DPAK-4 | 369C | 1999-01-01 | ||||||
|
LM317MDTRKG
onsemi
|
$0.3354 | Yes | Active | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | DPAK-4 | 369C | 1999-01-01 | ||||||
|
LM317MDTX
onsemi
|
$0.3944 | Yes | Yes | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | ONSEMI | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | DPAK-3 | 369AK | ||||||||
|
LM317MDT
onsemi
|
$0.4150 | No | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 235 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | PLASTIC, DPAK-4 | 369C | ||||||||
|
LM317MDTXM
onsemi
|
$0.4270 | Yes | Yes | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | ONSEMI | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | TO-252, DPAK-3 | 369AK | ||||||||||
|
LM317MDTXM
Fairchild Semiconductor Corporation
|
$0.5166 | Yes | Yes | Transferred | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | DPAK | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-252, DPAK-3 | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | |||||||||
|
LM317MDTX/NOPB
Texas Instruments
|
$1.0437 | Yes | Yes | Active | 40 V | 3 V | 2.25 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | TEXAS INSTRUMENTS INC | TO-252 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | GREEN, TO-252, DPAK-3 | ||||||||
|
LM317MDT/NOPB
Texas Instruments
|
$1.2490 | Yes | Yes | Active | 40 V | 3 V | 2.25 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | TEXAS INSTRUMENTS INC | TO-252 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | GREEN, TO-252, DPAK-3 | ||||||||
|
LM317MDT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | NO | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.39.00.01 | , SIP3,.04,90TB |