Parametric results for: LM317MDT%2FNOPB under Linear Regulator ICs

Filter Your Search

1 - 10 of 45 results

|
-
-
-
-
Manufacturer Part Number: lm317mdt
Select parts from the table below to compare.
Compare
Compare
LM317MDT-TR
STMicroelectronics
$0.2606 Yes Active 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 5.8 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.25 mm SINGLE 6.1 mm 6.5 mm 2.63 mm STMICROELECTRONICS TO-252 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop STMicroelectronics
LM317MDTG
onsemi
$0.3132 Yes Active 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi DPAK-4 369C 1999-01-01
LM317MDTRKG
onsemi
$0.3354 Yes Active 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi DPAK-4 369C 1999-01-01
LM317MDTX
onsemi
$0.3944 Yes Yes Obsolete 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES TIN GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.5 mm ONSEMI not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi DPAK-3 369AK
LM317MDT
onsemi
$0.4150 No Obsolete 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e0 Not Qualified 125 °C 235 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn80Pb20) GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi PLASTIC, DPAK-4 369C
LM317MDTXM
onsemi
$0.4270 Yes Yes Obsolete 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES TIN GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.5 mm ONSEMI not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi TO-252, DPAK-3 369AK
LM317MDTXM
Fairchild Semiconductor Corporation
$0.5166 Yes Yes Transferred 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.5 mm FAIRCHILD SEMICONDUCTOR CORP DPAK 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-252, DPAK-3 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK)
LM317MDTX/NOPB
Texas Instruments
$1.0437 Yes Yes Active 40 V 3 V 2.25 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 2 125 °C 260 30 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.285 mm SINGLE 6.1 mm 6.58 mm 2.38 mm TEXAS INSTRUMENTS INC TO-252 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments GREEN, TO-252, DPAK-3
LM317MDT/NOPB
Texas Instruments
$1.2490 Yes Yes Active 40 V 3 V 2.25 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 2 125 °C 260 30 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.285 mm SINGLE 6.1 mm 6.58 mm 2.38 mm TEXAS INSTRUMENTS INC TO-252 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments GREEN, TO-252, DPAK-3
LM317MDT1
Freescale Semiconductor
Check for Price No Obsolete 3 V 500 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.04,90TB NO Tin/Lead (Sn/Pb) 2.3 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS unknown EAR99 8542.39.00.01 , SIP3,.04,90TB