Parametric results for: LM317MDTRKG - ROHS under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm317mdtrkg
Select parts from the table below to compare.
Compare
Compare
LM317MDTRKG
onsemi
$0.3354 Yes Active 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-4 3 369C not_compliant EAR99 8542.39.00.01 1999-01-01 Adjustable,Positive,Single Output,Standard Drop onsemi