Filter Your Search
1 - 1 of 1 results
|
LM317MKVURG3
Texas Instruments
|
$0.4853 | Yes | Yes | Active | 40 V | 3.75 V | 2 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | 3 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.6 mm | 2.52 mm | TEXAS INSTRUMENTS INC | MODULE | FM-3 | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments |