Filter Your Search
1 - 5 of 5 results
|
LM317MSTT3G
onsemi
|
$0.3815 | Yes | Active | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | SOT-223, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | 1999-01-01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | |||
|
LM317MSTT1
onsemi
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ON SEMICONDUCTOR | SOT-223 | SOP, SOT-223 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||
|
LM317MS
STMicroelectronics
|
Check for Price | No | No | Obsolete | 2.5 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 5.8 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.67,90 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.2 mm | SINGLE | 7.6 mm | 10.9 mm | 2.8 mm | STMICROELECTRONICS | SOT | SOT-194, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
LM317MSTT3
onsemi
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | 235 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ON SEMICONDUCTOR | SOT-223 (TO-261) 4 LEAD | SOP, SOT-223 | 4 | 0.0318 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | |||||
|
LM317MS-TR
STMicroelectronics
|
Check for Price | Yes | Active | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 5.83 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G4 | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | STMICROELECTRONICS | SOT-223, 4 PIN | compliant | Adjustable,Positive,Single Output,Standard Drop | STMicroelectronics |