Parametric results for: LM317T#PBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm317tpbf
Select parts from the table below to compare.
Compare
Compare
LM317T#PBF
Linear Technology
Check for Price Yes Yes Transferred 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.1TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE LINEAR TECHNOLOGY CORP SFM , SIP3,.1TB 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317T#PBF
Analog Devices Inc
Check for Price Yes Obsolete 1.5 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE ANALOG DEVICES INC , compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop