Filter Your Search
1 - 2 of 2 results
![]() |
LM319MX/NOPB
Texas Instruments
|
$0.7967 | Yes | Yes | Active | 8 mV | 1 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
LM319MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 mV | 1.2 µA | 12.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 |