Filter Your Search
1 - 2 of 2 results
|
LM3204TL/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 940 mA | YES | BUCK | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B10 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.832 mm | 2.1955 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-10 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM3204TL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 2.2 MHz | VOLTAGE-MODE | OTHER | R-PBGA-B12 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 12 | PLASTIC/EPOXY | FBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant |