Filter Your Search
1 - 1 of 1 results
|
LM3208TL/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 3.6 V | 5.5 V | 2.7 V | 800 mV | 3.6 V | 650 mA | YES | BUCK | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PBGA-B8 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.682 mm | 1.832 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |