Filter Your Search
1 - 10 of 10 results
|
LM320LZ8.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -8 V | 3.1 V | 100 mA | 1 | NO | FIXED | 35 V | 0.03 % | 0.08 % | BIPOLAR | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM320LZ6.0
Texas Instruments
|
Check for Price | No | Obsolete | -6 V | 2.9 V | 100 mA | 1 | NO | FIXED | 35 V | 0.052 % | 0.06 % | BIPOLAR | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||
|
LM320LZ9.0
Texas Instruments
|
Check for Price | No | Obsolete | -9 V | 3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.02 % | 0.04 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||
|
LM320LZ9.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -9 V | 3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.02 % | 0.04 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM320LZ24
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -24 V | 4.6 V | 100 mA | 1 | NO | FIXED | 40 V | 0.05 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM320LZ18
Texas Instruments
|
Check for Price | No | Obsolete | -18 V | 3.8 V | 100 mA | 1 | NO | FIXED | 35 V | 0.042 % | 0.18 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||
|
LM320LZ6.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -6 V | 2.9 V | 100 mA | 1 | NO | FIXED | 35 V | 0.052 % | 0.06 % | BIPOLAR | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM320LZ18
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -18 V | 3.8 V | 100 mA | 1 | NO | FIXED | 35 V | 0.042 % | 0.18 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM320LZ24
Texas Instruments
|
Check for Price | No | Obsolete | -24 V | 4.6 V | 100 mA | 1 | NO | FIXED | 40 V | 0.05 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||
|
LM320LZ8.0
Texas Instruments
|
Check for Price | No | Obsolete | -8 V | 3.1 V | 100 mA | 1 | NO | FIXED | 35 V | 0.03 % | 0.08 % | BIPOLAR | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 |