Filter Your Search
1 - 3 of 3 results
|
LM3211MT-ADJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 7.5 V | 2.2 V | 59 mA | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | not_compliant | ||||||||
|
LM3211MT-ADJ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 7.5 V | 2.2 V | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | compliant | TSSOP | 20 | EAR99 | 8542.39.00.01 | |||||
|
LM3211MT-ADJ
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 7.5 V | 2.2 V | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP-20 | unknown | TSSOP | 20 | EAR99 | 8542.39.00.01 | Texas Instruments |