Filter Your Search
1 - 2 of 2 results
|
LM324J/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 0.5 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | R-GDIP-T14 | Not Qualified | 85 dB | 1 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LM324J/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 0.5 V/us | 500 nA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | 25000 | R-GDIP-T14 | Not Qualified | 85 dB | 1 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 |