Filter Your Search
1 - 3 of 3 results
|
LM324MX/NOPB
Texas Instruments
|
$0.8117 | Yes | Yes | Active | 7 mV | 0.5 V/us | 250 nA | 1.2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 32 V | COMMERCIAL | 1000 | 15000 | NO | R-PDSO-G14 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | ||
|
LM324MX/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1 | 260 | TIN | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM324MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 1.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | LEAD FREE, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |