Filter Your Search
1 - 10 of 16 results
|
LM3253TME/NOPB
Texas Instruments
|
$1.1341 | Yes | Yes | Active | 3.8 V | 5.5 V | 2.7 V | 400 mV | 3.6 V | 3 A | YES | BUCK | 2.7 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | S-PBGA-B16 | e1 | 1 | 90 °C | -30 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2.019 mm | 2.019 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||
|
LM325H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 V | 18 V | 15 V | 2 V | 50 mA | -15 V | 50 mA | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 30 V | 0.02 % | 0.02 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 4.9 % | O-MBCY-W10 | e0 | Not Qualified | 125 °C | 70 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||||||||||||||||||||
|
LM325AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 V | 18 V | 15 V | 2 V | 50 mA | -15 V | 50 mA | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 30 V | 0.02 % | 0.02 % | 1 | 15.2 V | 14.8 V | BIPOLAR | 2.3 % | R-PDIP-T14 | e0 | Not Qualified | 125 °C | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||||||||||||||||
|
LM325AS
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | -15 V | 2 | NO | FIXED | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP,14PIN,POWER | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP,14PIN,POWER | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
LM325N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 V | 18 V | 15 V | 2 V | 50 mA | -15 V | 50 mA | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 30 V | 0.02 % | 0.02 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 4.9 % | R-PDIP-T14 | e0 | Not Qualified | 125 °C | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||||||||||||||||
|
LM325AN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 2 V | 100 mA | -15 V | 2 | NO | FIXED | 30 V | 0.02 % | 0.02 % | BIPOLAR | 2.3 % | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LM325AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 2 V | 100 mA | -15 V | 2 | NO | FIXED | 30 V | 0.02 % | 0.02 % | BIPOLAR | 2.3 % | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LM325H
Texas Instruments
|
Check for Price | Obsolete | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM325N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 2 V | 100 mA | -15 V | 2 | NO | FIXED | 30 V | 0.02 % | 0.02 % | BIPOLAR | 4.9 % | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LM325S
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | -15 V | 2 | NO | FIXED | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP,14PIN,POWER | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP,14PIN,POWER | unknown | EAR99 | 8542.39.00.01 |