Filter Your Search
1 - 1 of 1 results
|
LM3269TLE/NOPB
Texas Instruments
|
$0.9404 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 600 mV | 4.2 V | 750 mA | 1 | YES | BUCK-BOOST | 2.7 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 0.6 TO 4.2V | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B12 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.9915 mm | 2.499 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |