Filter Your Search
1 - 3 of 3 results
|
LM3302DR
Texas Instruments
|
$0.3655 | Yes | Yes | Active | 20 mV | 1 µA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 500 nA | OPEN-COLLECTOR; OPEN-DRAIN | 28 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3302DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 40 mV | 1 µA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 500 nA | OPEN-COLLECTOR | 28 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM3302DRE4
Texas Instruments
|
Check for Price | No | Active | 20 mV | 1 µA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 500 nA | OPEN-COLLECTOR; OPEN-DRAIN | 28 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |