Filter Your Search
1 - 10 of 29 results
|
LM335AM/NOPB
National Semiconductor Corporation
|
$0.6978 | Yes | Transferred | YES | 1 Cel | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 mA | 3.01 V | 2.95 V | BIPOLAR | e3 | 100 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.55 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM335AZ/NOPB
National Semiconductor Corporation
|
$0.7735 | Yes | Transferred | NO | 1 Cel | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 mA | 3.01 V | 2.95 V | BIPOLAR | e2 | 100 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | Tin/Copper (Sn/Cu) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM335ADT
STMicroelectronics
|
$0.8608 | No | Active | YES | 1 Cel | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 5 mA | 3.01 V | 2.95 V | BIPOLAR | e4 | 100 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | STMICROELECTRONICS | PLASTIC, SO-8 | unknown | EAR99 | STMicroelectronics | |||||||||
![]() |
LM335AMX/NOPB
Texas Instruments
|
$1.0553 | Yes | Yes | Active | YES | 6 Cel | 1.5 Cel | 600 mΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE | 400 µA | 3.01 V | 2.95 V | 3.04 V | 5 V | BIPOLAR | e3 | 100 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1989-01-01 | ||
|
LM335AZT
STMicroelectronics
|
$1.0678 | Yes | Active | NO | 1 Cel | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 5 mA | 3.01 V | 2.95 V | BIPOLAR | e3 | 100 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | Matte Tin (Sn) | SOLDER | 4 mm | 5 mm | 5 mm | STMICROELECTRONICS | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | STMicroelectronics | |||||||||
|
LM335AZ
STMicroelectronics
|
$1.1248 | Yes | Active | NO | 1 Cel | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 5 mA | 3.01 V | 2.95 V | BIPOLAR | e3 | 100 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | Matte Tin (Sn) | SOLDER | 4 mm | 5 mm | 5 mm | STMICROELECTRONICS | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | STMicroelectronics | |||||||||
![]() |
LM335AZ/NOPB
Texas Instruments
|
$1.1311 | Yes | Yes | Active | NO | 6 Cel | 1.5 Cel | 600 mΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 400 µA | 3.01 V | 2.95 V | 3.04 V | 5 V | BIPOLAR | e3 | 100 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | CYLINDRICAL | Matte Tin (Sn) | SOLDER | 3.92 mm | 4.83 mm | 4.765 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1989-01-01 | |||
![]() |
LM335AM/NOPB
Texas Instruments
|
$1.1812 | Yes | Yes | Obsolete | YES | 6 Cel | 1.5 Cel | 600 mΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE | 400 µA | 3.01 V | 2.95 V | 3.04 V | 5 V | BIPOLAR | e3 | 100 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012-AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1989-01-01 | ||
![]() |
LM335AM
Texas Instruments
|
$1.2810 | Yes | No | Not Recommended | YES | 6 Cel | 1.5 Cel | 600 mΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE | 400 µA | 3.01 V | 2.95 V | 3.04 V | 5 V | BIPOLAR | e0 | 100 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1995-01-01 | ||
![]() |
LM335AH/NOPB
Texas Instruments
|
$6.6974 | Yes | Yes | Active | NO | 3 Cel | 1.5 Cel | 600 mΩ | METAL | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE | 400 µA | 3.01 V | 2.95 V | 3 V | 5 V | BIPOLAR | 100 °C | -40 °C | THROUGH HOLE MOUNT | 3 | METAL | CAN3/4,.1 | ROUND | SOLDER | 2.35 mm | 4.75 mm | TEXAS INSTRUMENTS INC | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1989-01-01 |