Filter Your Search
1 - 2 of 2 results
|
LM337BT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | 0.07 | 1.5 % | -37 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | ||||||||||||||||
|
LM337BT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.5 A | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop |