Filter Your Search
1 - 2 of 2 results
|
LM337IMP/NOPB
Texas Instruments
|
$1.3003 | Yes | Yes | Active | 4.2 V | 40 V | 2.4 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | -1.2 V | -37 V | BIPOLAR | 2.4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | Texas Instruments | ||
|
LM337IMP/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop |