Filter Your Search
1 - 2 of 2 results
|
LM340AK-5.0
Texas Instruments
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 70 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
LM340AK-5.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 70 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |