Filter Your Search
1 - 3 of 3 results
|
LM340AT15
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.022 % | 0.025 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||
|
LM340AT-15
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 15 V | 3.5 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.03 % | 0.075 % | BIPOLAR | 4 % | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | INTEGRATED CIRCUIT TECHNOLOGY CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM340AT15
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.022 % | 0.025 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 |